Add To Favorites
LC04-6.TBT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 6.59400 $65.94
25 6.00840 $150.21
100 5.42210 $542.21
250 4.98248 $1,245.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LC04-6.TBTCT-ND
Copy   LC04-6.TBTCT-ND
Quantity Available 2,219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LC04-6.TBT

Copy   LC04-6.TBT
Description TVS DIODE 6V 20V 16SOIC
Copy   TVS DIODE 6V 20V 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LC04-6 Datasheet
Online Catalog LC04-12 Series
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 6V (Max)
Voltage - Breakdown (Min) 6.8V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 100A (8/20µs)
Power - Peak Pulse 1000W (1kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LC04-6.TBTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC04-6.TBTTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.41052
  • Digi-Reel® ? : LC04-6.TBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,219 - Immediate
  • Unit Price: Digi-Reel®

06:45:37 10/20/2018