Add To Favorites
Product Overview
Digi-Key Part Number GS6152-INTE3CT-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

GS6152-INTE3

Description IC RECLOCKER 6G UHD-SDI 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GS6152 Datasheet
GS6162 Brief
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reclocker
Applications SMPTE ST 259, 424, 2081, EN50083-9
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names GS6152-INTE3CT

10:01:50 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.91000 $27.91
10 25.82000 $258.20
25 23.72600 $593.15
100 22.05130 $2,205.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS6152-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $19.64752
  • Digi-Reel® ? : GS6152-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 108 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : GS6152-INTE3Z-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.07300
  • Tray ? : GS6152-INE3-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.50251
Send Feedback