Photo Not Available
GS1528-CTAE3Z
Product Overview
Digi-Key Part Number GS1528-CTAE3Z-ND
Copy   GS1528-CTAE3Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GS1528-CTAE3Z

Copy   GS1528-CTAE3Z
Description IC CABLE DRIVER 8SOIC
Copy   IC CABLE DRIVER 8SOIC
Documents & Media
Datasheets GS1528
PCN Obsolescence/ EOL Mult Device Eol 1/Mar/2017
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series HD-LINX® II
Part Status Obsolete
Type Cable Driver
Applications Video
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,500

02:24:17 1/23/2019