Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EZ1084CM-3.3TRT-ND
Quantity Available 0

Manufacturer Part Number


Description IC REG LINEAR 3.3V 5A TO263
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 5A TO-263

Documents & Media
Datasheets EZ1084
Design Resources Development Tool Selector
Product Attributes Select All
Manufacturer Semtech Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.35V @ 5A
Current - Output 5A
PSRR 72dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package TO-263
You May Also Be Interested In
Additional Resources
Standard Package ? 800

13:04:45 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
800 2.47500 $1,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback