Add To Favorites
Photo Not Available
EZ1084CM-2.5TRT Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 5A TO-263
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.47500 $1,980.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EZ1084CM-2.5TRT-ND
Copy   EZ1084CM-2.5TRT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZ1084CM-2.5TRT

Copy   EZ1084CM-2.5TRT
Description IC REG LINEAR 2.5V 5A TO263
Copy   IC REG LINEAR 2.5V 5A TO263
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 5A TO-263

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 5A TO-263
Documents & Media
Datasheets EZ1084
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Semtech Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.35V @ 5A
Current - Output 5A
PSRR 72dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-4, D²Pak (3 Leads + Tab), TO-263AA
Supplier Device Package TO-263
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800

18:18:50 1/20/2019