Add To Favorites
XH311HU-IV07E 35mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.60750 $2,430.00
8,000 0.58500 $4,680.00
12,000 0.57375 $6,885.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1086-2-ND
Copy   728-1086-2-ND
Quantity Available 28,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XH311HU-IV07E

Copy   XH311HU-IV07E
Description CAP 35MF 3.3V SURFACE MNT
Copy   CAP 35MF 3.3V SURFACE MNT
Detailed Description

35mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals

Copy   35mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals
Documents & Media
Datasheets Micro Battery Catalog
MSDS Material Safety Datasheet XH311HU SDS
HTML Datasheet Micro Battery Catalog
Online Catalog XH Series
Product Attributes Select All
Categories
Manufacturer Seiko Instruments
Series XH
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 35mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Coin, Wide and Corner Terminals
Lead Spacing -
Size / Dimension 0.150" Dia (3.80mm)
Height - Seated (Max) 0.059" (1.50mm)
Operating Temperature -20°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAL219691231E3 - Vishay BC Components | 4697PHBK-ND DigiKey Electronics
  • MAL219691231E3
  • Vishay BC Components
  • CAP 15F -20% +80% 1.4V SMD
  • Unit Price $3.76000
  • 4697PHBK-ND
  • 68000-403HLF - Amphenol ICC (FCI) | 609-3504-ND DigiKey Electronics
  • 68000-403HLF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 3POS 2.54MM
  • Unit Price $0.18000
  • 609-3504-ND
  • ESDA6V1W5 - STMicroelectronics | 497-7228-1-ND DigiKey Electronics
  • ESDA6V1W5
  • STMicroelectronics
  • TVS DIODE 3V SOT323-5
  • Unit Price $0.36000
  • 497-7228-1-ND
  • SMBJ5373B-TP - Micro Commercial Co | SMBJ5373B-TPMSCT-ND DigiKey Electronics
  • SMBJ5373B-TP
  • Micro Commercial Co
  • DIODE ZENER 68V 5W DO214AA
  • Unit Price $0.65000
  • SMBJ5373B-TPMSCT-ND
  • DSK-3R3H224U-HL - Elna America | 604-1020-1-ND DigiKey Electronics
  • DSK-3R3H224U-HL
  • Elna America
  • CAP 220MF -20% +80% 3.3V SMD
  • Unit Price $1.89000
  • 604-1020-1-ND
Additional Resources
Standard Package ? 4,000
Other Names 728-1086-2
XH311HU IV07E
XH311HU-IV07E-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 728-1086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,954 - Immediate
  • Unit Price: $1.76000
  • Digi-Reel® ? : 728-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,954 - Immediate
  • Unit Price: Digi-Reel®

06:09:49 6/20/2019