Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 728-1084-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

TS621E-FL11E

Description BATT LITH 1.5V 2.5MAH COIN 6.8MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Coin, 6.8mm 1.5V Lithium Battery Rechargeable (Secondary) 2.5mAH

Documents & Media
Datasheets Micro Battery Catalog
Featured Product TS Lithium Rechargeable Batteries
Online Catalog TS Series
Product Attributes Select All
Categories
Manufacturer Seiko Instruments
Series TS621E
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 6.8mm
Voltage - Rated 1.5V
Capacity 2.5mAH
Size / Dimension 0.27" Dia x 0.08" H (6.8mm x 2.1mm)
Termination Style SMD (SMT) Tab
Discharge Rate 15µA
Standard Charge Current 15µA
Standard Charge Time -
Weight 0.22g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AVC8T245PWR - Texas Instruments | 296-19100-1-ND DigiKey Electronics
  • SN74AVC8T245PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 24TSSOP
  • Unit Price $1.17000
  • 296-19100-1-ND
  • 68021-406HLF - Amphenol FCI | 609-3352-ND DigiKey Electronics
  • 68021-406HLF
  • Amphenol FCI
  • CONN HEADER 6POS .100 R/A TIN
  • Unit Price $0.32000
  • 609-3352-ND
  • 1551920-2 - TE Connectivity AMP Connectors | A104673CT-ND DigiKey Electronics
  • 1551920-2
  • TE Connectivity AMP Connectors
  • CONN RECPT ZQSFP+ SMD R/A 38POS
  • Unit Price $6.00000
  • A104673CT-ND
  • TS920E-FL27E - Seiko Instruments | 728-1082-ND DigiKey Electronics
  • TS920E-FL27E
  • Seiko Instruments
  • BATT LITH 1.5V 5.5MAH COIN 9.5MM
  • Unit Price $3.34000
  • 728-1082-ND
  • ML-621S/DN - Panasonic - BSG | P044-ND DigiKey Electronics
  • ML-621S/DN
  • Panasonic - BSG
  • BATTERY LITH 3V 5MAH COIN 6.8MM
  • Unit Price $1.99000
  • P044-ND
Additional Resources
Standard Package ? 100
Other Names 728-1084
TS621E-FL11E-ND

08:02:56 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.53000 $25.30
50 2.24920 $112.46
100 1.96800 $196.80
250 1.79928 $449.82
500 1.68684 $843.42
1,000 1.50123 $1,501.23
2,500 1.39204 $3,480.11
5,000 1.36475 $6,823.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback