Add To Favorites
109990326 Ultrasonic Sensor 168MHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.78000 $90.78
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1597-1629-ND
Copy   1597-1629-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

109990326

Copy   109990326
Description WELLE - A SMART INTERFACE CONTRO
Copy   WELLE - A SMART INTERFACE CONTRO
Detailed Description

Ultrasonic Sensor 168MHz

Copy   Ultrasonic Sensor 168MHz
Documents & Media
Datasheets 109990326
Online Catalog Welle - A Smart Interface Controller
Product Attributes Select All
Categories
Manufacturer Seeed Technology Co., Ltd
Series -
Part Status Active
Frequency 168MHz
Voltage - Rated -
Beam Angle -
Operating Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UB162M4 - PUI Audio, Inc. | 668-1545-ND DigiKey Electronics
  • UB162M4
  • PUI Audio, Inc.
  • ULTRASONIC BENDER 2.45MHZ 2 OHM
  • Unit Price $3.13000
  • 668-1545-ND
  • UB161M7 - PUI Audio, Inc. | 668-1544-ND DigiKey Electronics
  • UB161M7
  • PUI Audio, Inc.
  • ULTRASONIC BENDER 1.7MHZ 2 OHM
  • Unit Price $2.23000
  • 668-1544-ND
  • UM0090-000 - Audiowell International LLC | 1922-1005-ND DigiKey Electronics
  • UM0090-000
  • Audiowell International LLC
  • ULTRASONIC SENSOR
  • Unit Price $26.95000
  • 1922-1005-ND
  • 668-1573-KIT - PUI Audio, Inc. | 668-1573-KIT-ND DigiKey Electronics
  • 668-1573-KIT
  • PUI Audio, Inc.
  • ULTRASONIC SENSOR KIT
  • Unit Price $64.43000
  • 668-1573-KIT-ND
  • US-4112 - Soberton Inc. | 433-1227-ND DigiKey Electronics
  • US-4112
  • Soberton Inc.
  • MAGNETIC BUZZER 2.8VMS 90DB 2000
  • Unit Price $2.82000
  • 433-1227-ND
Additional Resources
Standard Package ? 1
Other Names 1597-1629

09:25:10 12/18/2018