Add To Favorites
D34430 Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 30" (762mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.23751 $1,237.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D34430-ND
Copy   D34430-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D34430

Copy   D34430
Description BAG MOISTURE BARR MTL IN 30"X4"
Copy   BAG MOISTURE BARR MTL IN 30"X4"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 30" (762mm)

Copy   Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 30" (762mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series Dri-Shield® 3400
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 4.0 mil (101.6 microns)
Length - Inside 30" (762mm)
Width - Inside 4" (101.6mm)
Tensile Strength 6000 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

08:42:57 10/20/2018