Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number D30821-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

D30821

Description BAG MOISTURE BARR MTL IN 21"X8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 21" (533.4mm)

Product Attributes Select All
Categories
Manufacturer SCS
Series Dri-Shield® 3000
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 6.0 mil (152.4 microns)
Length - Inside 21" (533.4mm)
Width - Inside 8" (203.2mm)
Tensile Strength 3800 psi
Color Silver
 
Additional Resources
Standard Package ? 1,000

18:06:19 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13410 $1,134.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback