Add To Favorites
Product Overview
Digi-Key Part Number SCP615-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

D303230

Description BAG MOISTURE BARR MTL IN 30"X32"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 32" (812.8mm) X 30" (762mm)

Product Attributes Select All
Categories
Manufacturer SCS
Series Dri-Shield® 3000
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 6.0 mil (152.4 microns)
Length - Inside 30" (762mm)
Width - Inside 32" (812.8mm)
Tensile Strength 3800 psi
Color Silver
 
You May Also Be Interested In
  • D302630 - SCS | SCP614-ND DigiKey Electronics
  • D302630
  • SCS
  • BAG MOISTURE BARR MTL IN 30"X26"
  • Unit Price $4.32000
  • SCP614-ND
Additional Resources
Standard Package ? 25
Other Names D303230-ND
SCP615

18:38:39 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback