Add To Favorites
D301212 Moisture Barrier Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 12" (304.8mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96980 $969.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number D301212-ND
Copy   D301212-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D301212

Copy   D301212
Description BAG MOISTURE BARR MTL IN 12"X12"
Copy   BAG MOISTURE BARR MTL IN 12"X12"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 12" (304.8mm)

Copy   Moisture Barrier Bag <10nJ Energy Shielding Silver 12" (304.8mm) X 12" (304.8mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series Dri-Shield® 3000
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 6.0 mil (152.4 microns)
Length - Inside 12" (304.8mm)
Width - Inside 12" (304.8mm)
Tensile Strength 3800 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

14:33:29 10/21/2018