Add To Favorites
D271416 Moisture Barrier Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 16" (406.4mm)
Product Overview
Digi-Key Part Number D271416-ND
Copy   D271416-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D271416

Copy   D271416
Description BAG MOIST BARR DUAL LAYER 16X14"
Copy   BAG MOIST BARR DUAL LAYER 16X14"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 16" (406.4mm)

Copy   Moisture Barrier Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 16" (406.4mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series Dri-Shield® 2700
Part Status Active
Type Moisture Barrier Bag
Metal Layer Dual Layer
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 7.0 mil (177.8 microns)
Length - Inside 16" (406.4mm)
Width - Inside 14" (355.6mm)
Tensile Strength 6550 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12980 $1,129.80

Submit a request for quotation on quantities greater than those displayed.

18:08:17 9/19/2018