Add To Favorites
817818 Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 18" (457.2mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SCP806-ND
Copy   SCP806-ND
Quantity Available 3,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

817818

Copy   817818
Description STATIC SHIELD BAG 8X18 1=1EA
Copy   STATIC SHIELD BAG 8X18 1=1EA
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 18" (457.2mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 8" (203.2mm) X 18" (457.2mm)
Documents & Media
Video File SCS - Minute with Miranda - When to replace your ESD bags
Environmental Information RoHS Certificate
Online Catalog 81705 Series
Product Attributes Select All
Categories
Manufacturer SCS
Series 81705
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 2.8 mil (71.12 microns)
Length - Inside 18" (457.2mm)
Width - Inside 8" (203.2mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SCP806

02:23:41 8/21/2019