Add To Favorites
Photo Not Available
700914.5 Moisture Barrier Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 14.5" (368.3mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96880 $968.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 700914.5-ND
Copy   700914.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

700914.5

Copy   700914.5
Description BAG MOIST BARR DUAL LAYER 14.5X9
Copy   BAG MOIST BARR DUAL LAYER 14.5X9
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 14.5" (368.3mm)

Copy   Moisture Barrier Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 14.5" (368.3mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series Dri-Shield® 2000
Part Status Active
Type Moisture Barrier Bag
Metal Layer Dual Layer
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.6 mil (91.44 microns)
Length - Inside 14.5" (368.3mm)
Width - Inside 9" (228.6mm)
Tensile Strength 7800 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

22:44:09 10/17/2018