Add To Favorites
Photo Not Available
7001014 Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 14" (355.6mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96870 $968.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 7001014-ND
Copy   7001014-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7001014

Copy   7001014
Description BAG MOIST BARR DUAL LAYER 14X10"
Copy   BAG MOIST BARR DUAL LAYER 14X10"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 14" (355.6mm)

Copy   Moisture Barrier Bag <10nJ Energy Shielding Silver 10" (254mm) X 14" (355.6mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series Dri-Shield® 2000
Part Status Active
Type Moisture Barrier Bag
Metal Layer Dual Layer
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.6 mil (91.44 microns)
Length - Inside 14" (355.6mm)
Width - Inside 10" (254mm)
Tensile Strength 7800 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

13:36:31 10/18/2018