USD
Favorite

Photo Not Available
30053 Static Shielding Bag <10nJ Energy Shielding Silver 5" (127mm) X 3" (76.2mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.17890 $805.05

Submit a request for quotation on quantities greater than those displayed.

30053

Digi-Key Part Number 30053-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 30053
Copy  
Description BAG STATIC SHLD MTL IN 3"X5"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 5" (127mm) X 3" (76.2mm)

Copy  
Documents & Media
Environmental Information RoHS Certificate
Video File SCS - Minute with Miranda - When to replace your ESD bags
Product Attributes
Type Description Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System Zip Lock
Thickness 2.8 mil (71.12 microns)
Length - Inside 3" (76.2mm)
Width - Inside 5" (127mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 4,500