Add To Favorites
Photo Not Available
3001623 Static Shielding Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 23" (584.2mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96750 $967.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3001623-ND
Copy   3001623-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3001623

Copy   3001623
Description BAG STATIC SHLD MTL IN 23"X16"
Copy   BAG STATIC SHLD MTL IN 23"X16"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 23" (584.2mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 23" (584.2mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System Zip Lock
Thickness 2.8 mil (71.12 microns)
Length - Inside 23" (584.2mm)
Width - Inside 16" (406.4mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000

02:16:41 10/20/2018