Add To Favorites
3001416 Static Shielding Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 16" (406.4mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SCP564-ND
Copy   SCP564-ND
Quantity Available 1,239
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3001416

Copy   3001416
Description BAG STAT SHLD MTLOUT 14X16"1=1EA
Copy   BAG STAT SHLD MTLOUT 14X16"1=1EA
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 16" (406.4mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 14" (355.6mm) X 16" (406.4mm)
Documents & Media
Datasheets 1000 Series Datasheet
Online Catalog 1000 Series
Product Attributes Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer Out
Static Discharge Shielding <10nJ
Closure System Zip Lock
Thickness 2.8 mil (71.12 microns)
Length - Inside 16" (406.4mm)
Width - Inside 14" (355.6mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names SCP564

15:21:37 1/19/2019