USD
Favorite

Photo Not Available
150Z44 Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 4" (101.6mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,500 0.17970 $988.36

Submit a request for quotation on quantities greater than those displayed.

150Z44

Datasheet
Digi-Key Part Number 150Z44-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 150Z44
Copy  
Description STATC BAG MET-OUT 4"X4"ZIP 1=1EA
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 4" (101.6mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SCS
Series 1500
Part Status Active
Type Static Shielding Bag
Metal Layer Out
Static Discharge Shielding <10nJ
Closure System Zip Lock
Thickness 3.0 mil (76.2 microns)
Length - Inside 4" (101.6mm)
Width - Inside 4" (101.6mm)
Tensile Strength 4900 psi
Color Silver
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,500
Other Names 00051111785737
05111178573
80000975930