Add To Favorites
150Z2022 Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 22" (558.8mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SCP557-ND
Copy   SCP557-ND
Quantity Available 977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150Z2022

Copy   150Z2022
Description BAG STAT SHLD MTLOUT 20X22"1=1EA
Copy   BAG STAT SHLD MTLOUT 20X22"1=1EA
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 22" (558.8mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 20" (508mm) X 22" (558.8mm)
Documents & Media
Datasheets 1500 Series
Static Control Bag Storage
Online Catalog 1500 Series
Product Attributes Select All
Categories
Manufacturer SCS
Series 1500
Part Status Active
Type Static Shielding Bag
Metal Layer Out
Static Discharge Shielding <10nJ
Closure System Zip Lock
Thickness 3.0 mil (76.2 microns)
Length - Inside 22" (558.8mm)
Width - Inside 20" (508mm)
Tensile Strength 4900 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names SCP557

22:21:05 12/12/2018