Add To Favorites
15068 Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.14610 $14.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 15068-ND
Copy   15068-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

15068

Copy   15068
Description STATIC BAG MET-OUT 6"X8" 1=1EA
Copy   STATIC BAG MET-OUT 6"X8" 1=1EA
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 8" (203.2mm)
Documents & Media
Datasheets 1500 Series
Static Control Bag Storage
Featured Product SCS - Static Shielding Bags
Product Attributes Select All
Categories
Manufacturer SCS
Series 1500
Part Status Active
Type Static Shielding Bag
Metal Layer Out
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.0 mil (76.2 microns)
Length - Inside 8" (203.2mm)
Width - Inside 6" (152.4mm)
Tensile Strength 4900 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names 00051111796337
05111179633
80000975922

03:59:10 10/22/2018