Add To Favorites
1502.520 Static Shielding Bag <10nJ Energy Shielding Silver 2.5" (63.5mm) X 20" (508mm)
Product Overview
Digi-Key Part Number 1502.520-ND
Copy   1502.520-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1502.520

Copy   1502.520
Description BAG STATIC SHLD MTL OUT 20"X2.5"
Copy   BAG STATIC SHLD MTL OUT 20"X2.5"
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 2.5" (63.5mm) X 20" (508mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 2.5" (63.5mm) X 20" (508mm)
Documents & Media
Datasheets 1500 Series
Static Control Bag Storage
Product Attributes Select All
Categories
Manufacturer SCS
Series 1500
Part Status Active
Type Static Shielding Bag
Metal Layer Out
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.0 mil (76.2 microns)
Length - Inside 20" (508mm)
Width - Inside 2.5" (63.5mm)
Tensile Strength 4900 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.26460 $926.10

Submit a request for quotation on quantities greater than those displayed.

17:44:02 9/22/2018