Add To Favorites
10096 Static Shielding Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 6" (152.4mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26270 $656.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10096-ND
Copy   10096-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10096

Copy   10096
Description BAG STATIC SHLD MTL IN 6"X9"
Copy   BAG STATIC SHLD MTL IN 6"X9"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 6" (152.4mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 6" (152.4mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 2.8 mil (71.12 microns)
Length - Inside 6" (152.4mm)
Width - Inside 9" (228.6mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,500

21:56:57 11/17/2018