Add To Favorites
100910 Static Shielding Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 10" (254mm)
Product Overview
Digi-Key Part Number 100910-ND
Copy   100910-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100910

Copy   100910
Description BAG STATIC SHLD MTL IN 10"X9"
Copy   BAG STATIC SHLD MTL IN 10"X9"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 10" (254mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 10" (254mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 2.8 mil (71.12 microns)
Length - Inside 10" (254mm)
Width - Inside 9" (228.6mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 3,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.26690 $934.15

Submit a request for quotation on quantities greater than those displayed.

15:56:01 9/22/2018