Add To Favorites
10049 Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 9" (228.6mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.14820 $1,037.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10049SCS-ND
Copy   10049SCS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10049

Copy   10049
Description BAG STATIC SHLD MTL IN 9"X4"
Copy   BAG STATIC SHLD MTL IN 9"X4"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 9" (228.6mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 9" (228.6mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 2.8 mil (71.12 microns)
Length - Inside 9" (228.6mm)
Width - Inside 4" (101.6mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 7,000
Other Names 10049SCS

21:44:31 10/20/2018