Add To Favorites
100410 Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 10" (254mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,500 0.14750 $811.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 100410-ND
Copy   100410-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

100410

Copy   100410
Description BAG STATIC SHLD MTL IN 10"X4"
Copy   BAG STATIC SHLD MTL IN 10"X4"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 10" (254mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 10" (254mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 2.8 mil (71.12 microns)
Length - Inside 10" (254mm)
Width - Inside 4" (101.6mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5,500

04:54:38 10/19/2018