Add To Favorites
1002225 Static Shielding Bag <10nJ Energy Shielding Silver 22" (558.8mm) X 25" (635mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13270 $1,132.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1002225-ND
Copy   1002225-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1002225

Copy   1002225
Description BAG STATIC SHLD MTL IN 25"X22"
Copy   BAG STATIC SHLD MTL IN 25"X22"
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <10nJ Energy Shielding Silver 22" (558.8mm) X 25" (635mm)

Copy   Static Shielding Bag <10nJ Energy Shielding Silver 22" (558.8mm) X 25" (635mm)
Product Attributes Select All
Categories
Manufacturer SCS
Series 1000
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 2.8 mil (71.12 microns)
Length - Inside 25" (635mm)
Width - Inside 22" (558.8mm)
Tensile Strength 4600 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000

12:44:03 1/21/2019