Add To Favorites
Photo Not Available
TS-709-15K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
50 1.86200 $93.10
100 1.54700 $154.70
500 1.46400 $732.00
1,000 1.33900 $1,339.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-4130-ND
Copy   486-4130-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS-709-15K

Copy   TS-709-15K
Description CIR BRKR THRM 15A 250VAC 50VDC
Copy   CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TS-Line
Online Catalog TS Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series TS
Part Status Active
Breaker Type Thermal
Current Rating 15A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • TS-709-15 - Schurter Inc. | 486-2955-ND DigiKey Electronics
  • TS-709-15
  • Schurter Inc.
  • CIR BRKR THRM 15A 250VAC 50VDC
  • Unit Price $2.09000
  • 486-2955-ND
Additional Resources
Standard Package ? 200
Other Names 486-4130
TS-709-15K-ND

12:38:12 10/22/2018