Add To Favorites
Photo Not Available
TS-701-HT-40P Circuit Breaker Thermal 40A 250V AC 50V DC Push to Reset Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
50 4.17900 $208.95
100 3.47100 $347.10
500 3.28500 $1,642.50
1,000 3.00400 $3,004.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-4128-ND
Copy   486-4128-ND
Quantity Available 86
Can ship immediately

Factory Stock ?: 400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS-701-HT-40P

Copy   TS-701-HT-40P
Description CIR BRKR THRM 40A 250VAC 50VDC
Copy   CIR BRKR THRM 40A 250VAC 50VDC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Circuit Breaker Thermal 40A 250V AC 50V DC Push to Reset Panel Mount

Copy   Circuit Breaker Thermal 40A 250V AC 50V DC Push to Reset Panel Mount
Documents & Media
Datasheets TS-Line
Environmental Information RoHS3 Certificate
Online Catalog TS Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series TS
Part Status Active
Breaker Type Thermal
Current Rating (Amps) 40A
Voltage Rating - AC 250V
Voltage Rating - DC 50V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Approvals CSA C22.2, UL1077
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 100
Other Names 486-4128
TS-701-HT-40P-ND

16:49:06 3/19/2019