Add To Favorites
Photo Not Available
ISRB-0249-D101
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
50 3.93400 $196.70
100 3.47200 $347.20
500 3.08602 $1,543.01
1,000 2.77701 $2,777.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-5485-ND
Copy   486-5485-ND
Quantity Available 45
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISRB-0249-D101

Copy   ISRB-0249-D101
Description ISRB PULSE TRANSFORMER SMD 0.1A
Copy   ISRB PULSE TRANSFORMER SMD 0.1A
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series IS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type SCR and Triac Trigger (Encapsulated)
Inductance 1.4mH
ET (Volt-Time) 250V µS
Turns Ratio - Primary:Secondary 2:1
Mounting Type Surface Mount
Size / Dimension 0.701" L x 0.717" W (17.80mm x 18.20mm)
Height - Seated (Max) 0.532" (13.50mm)
Operating Temperature -25°C ~ 100°C
Weight 0.32 oz (9.12g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 45
Other Names 486-5485
ISRB-0249-D101-ND

09:59:47 1/20/2019