Add To Favorites
Photo Not Available
GSF1.1304.01 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.29000 $5.29
50 4.27300 $213.65
100 3.94500 $394.50
500 3.06702 $1,533.51
1,000 2.58100 $2,581.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-5601-ND
Copy   486-5601-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GSF1.1304.01

Copy   GSF1.1304.01
Description PWR ENT MOD RCPT IEC320-C14
Copy   PWR ENT MOD RCPT IEC320-C14
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14

Copy   Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14
Documents & Media
Datasheets GSF1 Datasheet
GSF1
Mfg CAD Models GSF1.1304.01.igs
GSF1.1304.01.stp
GSF1.1304.01.x_t
2D Drawings GSF1.1304.01.dxf
PCN Design/Specification GSF1 Material 12/Jan/2017
PCN Packaging Multiple Devices Configuration Code 28/Mar/2018
Online Catalog GSF1 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series GSF1
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type -
Termination -
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, CSA, ENEC, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 486-5601
GSF1.1304.01-ND

18:15:48 12/9/2018