Add To Favorites
Photo Not Available
GSF1.0123.01 Power Entry Connector Receptacle, Male Blades IEC 320-C14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
50 4.18700 $209.35
100 3.86600 $386.60
500 3.00500 $1,502.50
1,000 2.52902 $2,529.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-5627-ND
Copy   486-5627-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GSF1.0123.01

Copy   GSF1.0123.01
Description PWR ENT RCPT IEC320-C14
Copy   PWR ENT RCPT IEC320-C14
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C14
Documents & Media
Datasheets GSF1 Datasheet
Mfg CAD Models GSF1.0123.01.igs
GSF1.0123.01.stp
GSF1.0123.01.x_t
2D Drawings GSF1.0123.01.dxf
PCN Design/Specification GSF1 Material 12/Jan/2017
PCN Packaging Multiple Devices Configuration Code 28/Mar/2018
Online Catalog GSF1 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series GSF1
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type -
Termination -
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, CSA, ENEC, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 486-5627
GSF1.0123.01-ND

23:29:12 11/16/2018