Add To Favorites
DSF-18-0003 2 Line Common Mode Choke Through Hole 1.2A DCR 90 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.48000 $5.48
50 4.63700 $231.85
100 3.96300 $396.30
500 3.45700 $1,728.50
1,000 3.12002 $3,120.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-5687-ND
Copy   486-5687-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSF-18-0003

Copy   DSF-18-0003
Description COMMON MODE CHOKE 1.2A 2LN TH
Copy   COMMON MODE CHOKE 1.2A 2LN TH
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 1.2A DCR 90 mOhm

Copy    2 Line Common Mode Choke Through Hole  1.2A DCR 90 mOhm
Documents & Media
Datasheets DSF Datasheet
DSF
Environmental Information RoHS Certificate
Featured Product EMC Solutions
Mfg CAD Models DSF-18-0003.igs
DSF-18-0003.stp
DSF-18-0003.x_t
Online Catalog DSF Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series DSF
Packaging ? Bulk ?
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 90 mOhm
Voltage Rating - DC 600V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.717" L x 0.701" W (18.20mm x 17.80mm)
Package / Case Radial - 4 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 45
Other Names 486-5687
DSF-18-0003-ND
DSF1-18-1.2-125/A

22:35:49 1/15/2019