Add To Favorites
DKFS-6248-02D5 2 Line Common Mode Choke Surface Mount 2A DCR 50 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
50 3.52500 $176.25
100 3.01200 $301.20
500 2.62802 $1,314.01
1,000 2.37101 $2,371.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3163-ND
Copy   486-3163-ND
Quantity Available 448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DKFS-6248-02D5

Copy   DKFS-6248-02D5
Description COMMON MODE CHOKE 2A 2LN SMD
Copy   COMMON MODE CHOKE 2A 2LN SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 2A DCR 50 mOhm

Copy    2 Line Common Mode Choke Surface Mount  2A DCR 50 mOhm
Documents & Media
Datasheets DKFS Compensated Choke
Environmental Information RoHS Certificate
Featured Product EMC Solutions
Mfg CAD Models DKFS-6248-02D5.igs
DKFS-6248-02D5.stp
DKFS-6248-02D5.x_t
Simulation Models Spice Library
Online Catalog DKFS Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series DKFS
Packaging ? Bulk ?
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 50 mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 100°C
Ratings -
Approvals UR
Features -
Mounting Type Surface Mount
Size / Dimension 0.421" L x 0.323" W (10.70mm x 8.20mm)
Package / Case 4-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DLW21HN900SQ2L - Murata Electronics North America | 490-1064-1-ND DigiKey Electronics
  • DLW21HN900SQ2L
  • Murata Electronics North America
  • CMC 330MA 2LN 90 OHM SMD
  • Unit Price $0.53000
  • 490-1064-1-ND
Additional Resources
Standard Package ? 176
Other Names 486-3163
DKFS-6248-02D5-ND

13:18:46 10/15/2018