Add To Favorites
DFKH-31-0003 2 Line Common Mode Choke Through Hole 1.4A DCR 470 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 $4.92
50 4.16300 $208.15
100 3.55800 $355.80
500 3.10400 $1,552.00
1,000 2.80101 $2,801.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3126-ND
Copy   486-3126-ND
Quantity Available 62
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFKH-31-0003

Copy   DFKH-31-0003
Description COMMON MODE CHOKE 1.4A 2LN TH
Copy   COMMON MODE CHOKE 1.4A 2LN TH
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 1.4A DCR 470 mOhm

Copy    2 Line Common Mode Choke Through Hole  1.4A DCR 470 mOhm
Documents & Media
Datasheets DFKH Series Datasheet
Environmental Information RoHS Certificate
Featured Product EMC Solutions
Mfg CAD Models DFKH-31-0003.igs
DFKH-31-0003.stp
DFKH-31-0003.x_t
Simulation Models Spice Library
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series DFKH
Packaging ? Bulk ?
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 1.4A
DC Resistance (DCR) (Max) 470 mOhm
Voltage Rating - DC -
Voltage Rating - AC 440V
Operating Temperature -25°C ~ 100°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.240" L x 0.728" W (31.50mm x 18.50mm)
Package / Case Radial - 4 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 70
Other Names 486-3126
DFKH-31-0003-ND
DFKH2-31-1.4-27/A

21:15:18 11/18/2018