Add To Favorites
DFKH-22-0005 2 Line Common Mode Choke Through Hole 6.3A DCR 15 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
50 3.19600 $159.80
100 2.73100 $273.10
500 2.38202 $1,191.01
1,000 2.15001 $2,150.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3176-ND
Copy   486-3176-ND
Quantity Available 436
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFKH-22-0005

Copy   DFKH-22-0005
Description COMMON MODE CHOKE 6.3A 2LN TH
Copy   COMMON MODE CHOKE 6.3A 2LN TH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 6.3A DCR 15 mOhm

Copy    2 Line Common Mode Choke Through Hole  6.3A DCR 15 mOhm
Documents & Media
Datasheets DFKH Series Datasheet
Environmental Information RoHS Certificate
Featured Product EMC Solutions
Mfg CAD Models DFKH-22-0005.igs
DFKH-22-0005.stp
DFKH-22-0005.x_t
Simulation Models Spice Library
Online Catalog DFKH Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series DFKH
Packaging ? Bulk ?
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 6.3A
DC Resistance (DCR) (Max) 15 mOhm
Voltage Rating - DC -
Voltage Rating - AC 440V
Operating Temperature -25°C ~ 100°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.906" L x 0.512" W (23.00mm x 13.00mm)
Package / Case Radial - 4 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 50
Other Names 486-3176

09:29:35 12/18/2018