Add To Favorites
DFKH-14-0002 2 Line Common Mode Choke Through Hole 1A DCR 250 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
50 2.78400 $139.20
100 2.37900 $237.90
500 2.07600 $1,038.00
1,000 1.87301 $1,873.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3122-ND
Copy   486-3122-ND
Quantity Available 188
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DFKH-14-0002

Copy   DFKH-14-0002
Description COMMON MODE CHOKE 1A 2LN TH
Copy   COMMON MODE CHOKE 1A 2LN TH
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Through Hole 1A DCR 250 mOhm

Copy    2 Line Common Mode Choke Through Hole  1A DCR 250 mOhm
Documents & Media
Datasheets DFKH Series Datasheet
Environmental Information RoHS Certificate
Featured Product EMC Solutions
Mfg CAD Models DFKH-14-0002.igs
DFKH-14-0002.stp
DFKH-14-0002.x_t
Simulation Models Spice Library
Online Catalog DFKH Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series DFKH
Packaging ? Bulk ?
Part Status Active
Filter Type -
Number of Lines 2
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 250 mOhm
Voltage Rating - DC -
Voltage Rating - AC 440V
Operating Temperature -25°C ~ 100°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.591" L x 0.413" W (15.00mm x 10.50mm)
Package / Case Radial - 4 Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 486-3122
DFKH-14-0002-ND
DFKH2-14-1.0-4/A

10:42:54 10/19/2018