Add To Favorites
Photo Not Available
DA22.8111.11 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.41000 $22.41
50 15.94100 $797.05
100 14.01510 $1,401.51
500 12.74902 $6,374.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-5876-ND
Copy   486-5876-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DA22.8111.11

Copy   DA22.8111.11
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy   PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series DA22
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 8A
Voltage - IEC 250VAC
Current - UL 8A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals cULus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 4301.1405 - Schurter Inc. | 486-1956-ND DigiKey Electronics
  • 4301.1405
  • Schurter Inc.
  • FUSE DRWR FOR PWR MOD F'GRIP 1PL
  • Unit Price $3.20000
  • 486-1956-ND
  • 4301.1407 - Schurter Inc. | 486-1342-ND DigiKey Electronics
  • 4301.1407
  • Schurter Inc.
  • FUSE DRWR FOR PWR MOD X-SAFE 1PL
  • Unit Price $3.20000
  • 486-1342-ND
Frequently Bought Together
Additional Resources
Standard Package ? 20
Other Names 486-5876
DA22.8111.11-ND

21:26:42 11/13/2018