Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
50 0.55900 $27.95
100 0.45800 $45.80
500 0.38100 $190.50
1,000 0.33800 $338.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-2448-ND
Copy   486-2448-ND
Quantity Available 1,044
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9831.9300

Copy   9831.9300
Description ROUND STANDOFF M3 NYLON 19MM
Copy   ROUND STANDOFF M3 NYLON 19MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Round Standoff Threaded M3 Nylon, Brass Insert 0.748" (19.00mm) Natural

Copy   Round Standoff Threaded M3 Nylon, Brass Insert 0.748" (19.00mm) Natural
Documents & Media
Datasheets Transipillars
Online Catalog Transipillars, Spacers
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series Transipillar
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size M3
Diameter - Inside -
Diameter - Outside 0.276" (7.01mm)
Between Board Height 0.748" (19.00mm)
Length - Overall 0.748" (19.00mm)
Features -
Material Nylon, Brass Insert
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In
  • 9831.3300 - Schurter Inc. | 486-2434-ND DigiKey Electronics
  • 9831.3300
  • Schurter Inc.
  • ROUND STANDOFF M3 NYLON 13MM
  • Unit Price $0.57000
  • 486-2434-ND
Additional Resources
Standard Package ? 100
Other Names 486-2448
983193

13:58:52 12/9/2018