Add To Favorites
9831.3100 Round Standoff Threaded M3 Nylon 0.512" (13.00mm) Natural
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
50 0.62600 $31.30
100 0.51300 $51.30
500 0.42600 $213.00
1,000 0.37800 $378.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-2440-ND
Copy   486-2440-ND
Quantity Available 2,938
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9831.3100

Copy   9831.3100
Description ROUND STANDOFF M3 NYLON 13MM
Copy   ROUND STANDOFF M3 NYLON 13MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Round Standoff Threaded M3 Nylon 0.512" (13.00mm) Natural

Copy   Round Standoff Threaded M3 Nylon 0.512" (13.00mm) Natural
Documents & Media
Datasheets Transipillars
Online Catalog Transipillars, Spacers
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series Transipillar
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Male, Male
Screw, Thread Size M3
Diameter - Inside -
Diameter - Outside 0.276" (7.01mm)
Between Board Height 0.512" (13.00mm)
Length - Overall 1.024" (26.00mm)
Features -
Material Nylon
Plating Zinc
Color Natural
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 486-2440
983131

05:31:13 10/23/2018