Add To Favorites
7022.0850
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
50 4.81300 $240.65
100 4.26800 $426.80
500 2.56300 $1,281.50
1,000 2.10101 $2,101.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-4066-ND
Copy   486-4066-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 7,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7022.0850

Copy   7022.0850
Description FUSE CERAMIC 1A 660VAC 3AB 3AG
Copy   FUSE CERAMIC 1A 660VAC 3AB 3AG
Documents & Media
Datasheets A12FA 250V Datasheet
A12FA 660V Mini Fuse FF
Environmental Information RoHS Certificate
Online Catalog A12FA Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series A12FA
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Ceramic
Current Rating 1A
Voltage Rating - AC 660V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 30kA
Melting I²t 0.41
Approvals UR
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 486-4066
7022.085
7022.085-ND
7022.0850-ND

01:25:02 11/13/2018