Add To Favorites
Photo Not Available
6182.0001 Power Entry Connector Receptacle, Female Socket IEC 320-2-2/F (C14 Variant) Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 $5.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-4758-1-ND
Copy   486-4758-1-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6182.0001

Copy   6182.0001
Description PWR ENT RCPT IEC320-2-2F PANEL
Copy   PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Entry Connector Receptacle, Female Socket IEC 320-2-2/F (C14 Variant) Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Female Socket IEC 320-2-2/F (C14 Variant) Panel Mount, Flange
Documents & Media
Datasheets 5091 Appliance Outlet
Environmental Information RoHS Certificate
RoHS Certificate
Mfg CAD Models 6182.0001.igs
6182.0001.stp
6182.0001.x_t
PCN Packaging Multiple Devices Configuration Code 11/May/2018
Online Catalog 5091 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series 5091
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style IEC 320-2-2/F (C14 Variant)
Connector Type Receptacle, Female Socket
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Solder Eyelet
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 23.20mm x 15.80mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Approvals cCSAus, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In
  • 703W-00/04 - Qualtek | Q212-ND DigiKey Electronics
  • 703W-00/04
  • Qualtek
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $0.82000
  • Q212-ND
  • 738W-X2/01 - Qualtek | Q337-ND DigiKey Electronics
  • 738W-X2/01
  • Qualtek
  • PWR ENT RCPT NEMA5-15 PANEL QC
  • Unit Price $0.82000
  • Q337-ND
Additional Resources
Standard Package ? 1
Other Names 486-4758-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-4758-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 50 - Immediate
  • Unit Price: $4.67600
  • Digi-Reel® ? : 486-4758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: Digi-Reel®

10:21:12 1/17/2019