Add To Favorites
6173.0025 Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
50 3.31400 $165.70
100 2.65400 $265.40
500 2.10502 $1,052.51
1,000 1.95600 $1,956.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-6104-ND
Copy   486-6104-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6173.0025

Copy   6173.0025
Description PWR ENT RCPT IEC320-C22 PNL SCRW
Copy   PWR ENT RCPT IEC320-C22 PNL SCRW
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C22 Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series 1681
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C22
Connector Type Receptacle, Male Blades
Current - IEC 16A
Voltage - IEC 250VAC
Current - UL 20A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Screw
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 33.10mm x 25.10mm
Panel Thickness 0.059" (1.50mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Approvals cULus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 1681XAAA0A415
1681XAAA0A415-ND
486-6104
6173.0025-ND

21:36:16 11/18/2018