Add To Favorites
Photo Not Available
5008.2211 Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
50 5.08100 $254.05
100 4.51700 $451.70
500 4.17802 $2,089.01
1,000 4.00202 $4,002.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-6491-ND
Copy   486-6491-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5008.2211

Copy   5008.2211
Description PWR ENT RCPT IEC320-C8 PANEL QC
Copy   PWR ENT RCPT IEC320-C8 PANEL QC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series 5008
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C8, Non-Polarized
Connector Type Receptacle, Male Pins
Current - IEC 1A
Voltage - IEC 250VAC
Current - UL 1A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 2
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 27.20mm x 18.00mm
Panel Thickness 0.059" (1.50mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals cULus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 20
Other Names 486-6491
5008.2211-ND

03:28:51 12/19/2018