Add To Favorites
Photo Not Available
4430.3462
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.42000 $22.42
50 16.59200 $829.60
100 15.08810 $1,508.81
500 13.18102 $6,590.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-5090-ND
Copy   486-5090-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4430.3462

Copy   4430.3462
Description CIR BRKR THRM 2.5A 240VAC 60VDC
Copy   CIR BRKR THRM 2.5A 240VAC 60VDC
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TA45-2R Datasheet
TA45-2R Datasheet
PCN Design/Specification 4430 Material 14/Feb/2017
PCN Assembly/Origin TA45 VDE Approval 20/Jan/2016
HTML Datasheet TA45-2R Datasheet
Online Catalog TA45 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series TA45
Part Status Active
Breaker Type Thermal
Current Rating 2.5A
Voltage Rating - AC 240V
Voltage Rating - DC 60V
Number of Poles 2
Actuator Type Rocker
Illumination -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names 4430.3462-ND
486-5090
TA45-ABTBLJ25C0-AZM03
TA45-ABTBLJ25C0-AZM03-ND

13:02:04 11/15/2018