Add To Favorites
4420.0386
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.12000 $85.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-2847-ND
Copy   486-2847-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 5
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4420.0386

Copy   4420.0386
Description CIR BRKR THRM MAG 30A 360 VDC
Copy   CIR BRKR THRM MAG 30A 360 VDC
Documents & Media
Datasheets AS168XDC2
Featured Product AS168X Series Circuit Breakers
PCN Obsolescence/ EOL 4420.0359, 4420.036 28/Jun/2018
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series AS168XDC2
Part Status Obsolete
Breaker Type Thermal Magnetic
Current Rating 30A
Voltage Rating - DC 360V
Number of Poles 2
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
Approvals CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Associated Product
  • TS3575SL - American Electrical Inc. | ADR3575-S7874-ND DigiKey Electronics
  • TS3575SL
  • American Electrical Inc.
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price $7.68000
  • ADR3575-S7874-ND
  • TS3515SL - American Electrical Inc. | ADR3515-S7874-ND DigiKey Electronics
  • TS3515SL
  • American Electrical Inc.
  • DIN RAIL 35MMX15MM SLOTTED 2M
  • Unit Price $8.48000
  • ADR3515-S7874-ND
  • DNR-4790 - Bud Industries | 377-1952-ND DigiKey Electronics
  • DNR-4790
  • Bud Industries
  • DINRAIL 35MMX7.5MM SLTTD 1M 1=10
  • Unit Price $58.15000
  • 377-1952-ND
  • NDNA100 - Eaton - Bussmann Electrical Division | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton - Bussmann Electrical Division
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price $24.44000
  • 283-3994-ND
Additional Resources
Standard Package ? 5
Other Names 4420.0386-ND
486-2847
AS168X-CB2DH300
AS168X-CB2DH300-ND

06:59:26 1/22/2019