Add To Favorites
Product Overview
Digi-Key Part Number 486-2844-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

4420.0359

Description CIR BRKR THRM MAG 15A 360 VDC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AS168XDC2
Featured Product AS168X Series Circuit Breakers
China Compulsory Certificate 2013010307594187
Online Catalog AS168X Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series AS168XDC2
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 15A
Voltage Rating - DC 360V
Number of Poles 2
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • TS3575SL - American Electrical Inc. | ADR3575-S7874-ND DigiKey Electronics
  • TS3575SL
  • American Electrical Inc.
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price $7.68000
  • ADR3575-S7874-ND
  • TS3515SL - American Electrical Inc. | ADR3515-S7874-ND DigiKey Electronics
  • TS3515SL
  • American Electrical Inc.
  • DIN RAIL 35MMX15MM SLOTTED 2M
  • Unit Price $8.48000
  • ADR3515-S7874-ND
  • DNR-4790 - Bud Industries | 377-1952-ND DigiKey Electronics
  • DNR-4790
  • Bud Industries
  • DINRAIL 35MMX7.5MM SLTTD 1M 1=10
  • Unit Price $58.15000
  • 377-1952-ND
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price $24.44000
  • 283-3994-ND
Additional Resources
Standard Package ? 5
Other Names 4420.0359-ND
486-2844
AS168X-CB2DG150
AS168X-CB2DG150-ND
CBE AS168X-CB2DG150

13:41:50 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.98000 $76.98
10 70.90700 $709.07
20 64.01850 $1,280.37
50 58.75120 $2,937.56
100 53.88890 $5,388.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback