Add To Favorites
4420.0297
Product Overview
Digi-Key Part Number 486-2835-ND
Copy   486-2835-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4420.0297

Copy   4420.0297
Description CIR BRKR THRM MAG 32A 480V 65V
Copy   CIR BRKR THRM MAG 32A 480V 65V
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AS168XAC2
Featured Product AS168X Series Circuit Breakers
Online Catalog AS168X Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series AS168XAC2
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 32A
Voltage Rating - AC 480V
Voltage Rating - DC 65V
Number of Poles 2
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • TS3575SL - American Electrical Inc. | ADR3575-S7874-ND DigiKey Electronics
  • TS3575SL
  • American Electrical Inc.
  • DIN RAIL 35MMX7.5MM SLOTTED 2M
  • Unit Price $7.68000
  • ADR3575-S7874-ND
  • TS3515SL - American Electrical Inc. | ADR3515-S7874-ND DigiKey Electronics
  • TS3515SL
  • American Electrical Inc.
  • DIN RAIL 35MMX15MM SLOTTED 2M
  • Unit Price $8.48000
  • ADR3515-S7874-ND
  • DNR-4790 - Bud Industries | 377-1952-ND DigiKey Electronics
  • DNR-4790
  • Bud Industries
  • DINRAIL 35MMX7.5MM SLTTD 1M 1=10
  • Unit Price $58.15000
  • 377-1952-ND
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price $24.44000
  • 283-3994-ND
Additional Resources
Standard Package ? 5
Other Names 4420.0297-ND
486-2835
AS168X-CB2G320
AS168X-CB2G320-ND
CBE AS168X-CB2G320
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.77000 $60.77
50 47.85000 $2,392.50
100 41.08310 $4,108.31

Submit a request for quotation on quantities greater than those displayed.

22:50:01 9/23/2018