Add To Favorites
4310.0029 Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.20000 $5.20
50 4.51400 $225.70
100 3.79500 $379.50
500 3.13200 $1,566.00
1,000 2.81640 $2,816.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3729-ND
Copy   486-3729-ND
Quantity Available 58
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4310.0029

Copy   4310.0029
Description PWR ENT PLUG IEC320-C15 STR SCRW
Copy   PWR ENT PLUG IEC320-C15 STR SCRW
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)

Copy   Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series 8101
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C15
Connector Type Plug, Female Sockets
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination Screw
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Approvals cCSAus, PSE, TUV, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 4310.0029-ND
486-3729
8101XAAA0A81

05:39:22 11/14/2018